
Positive LDO regulator with selectable output voltages including 1.5V, 1.8V, 2V, 2.5V, 3V, 3.1V, 3.3V, 4.6V, and 4.7V, capable of delivering up to 0.5A. Features a low dropout voltage of 50mV at 500mA and operates with an input voltage range of 1.7V to 5.5V. This 8-pin TDFN EP surface-mount component offers ±1.5% accuracy, thermal protection, short-circuit protection, and shutdown capabilities. Its compact 2.1mm x 2.1mm x 0.75mm package is ideal for space-constrained applications.
Sign in to ask questions about the Maxim MAX8902AETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8902AETA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Selectable |
| Output Voltage | 1.5|1.8|2|2.5|3|3.1|3.3|4.6|4.7V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 1.7V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.05@500mA|0.15@500mAV |
| Maximum Dropout Voltage @ Current | 0.1@500mA|0.12@500mAV |
| Accuracy | ±1.5% |
| Line Regulation | 0.04%(Typ) |
| Load Regulation | 0.02%(Typ) |
| Junction to Ambient | 83.9°C/W |
| Maximum Power Dissipation | 953.5mW |
| Junction to Case | 10.8°C/W |
| Typical PSRR | 92dB |
| Typical Output Noise Voltage | 16uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Reverse Current Protection|Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8902AETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.