
Adjustable positive linear voltage regulator IC, offering 500mA maximum output current with a 1.5% accuracy. Features a low 150mV dropout voltage and a wide input voltage range from 1.7V to 5.5V. Operates efficiently with a maximum power dissipation of 953.5mW and a high Power Supply Rejection Ratio (PSRR) of 85dB. Designed for surface mount applications with a compact 2.1mm x 2.1mm x 0.75mm 8-TDFN package, suitable for operating temperatures between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX8902BATA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8902BATA+T technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 150mV |
| Height | 0.75mm |
| Length | 2.1mm |
| Min Current Limit | 600mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 953.5mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8902BATA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
