
The MAX8903BETI+ is a single-cell battery management IC from Maxim, operating within a temperature range of -40°C to 85°C. It features a maximum charge current of 2A and a maximum power dissipation of 1.6667W. The IC is RoHS compliant and available in a surface mount package, packaged in quantities of 75 in rail/Tube packaging.
Sign in to ask questions about the Maxim MAX8903BETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8903BETI+ technical specifications.
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6667W |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8903BETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.