Battery Management 2A 1-Cell Li+ DC-DC USB/Adapter Charger
Maxim MAX8903JETI+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6667W |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 16V |
| Output Current | 1mA |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.