Sign in to ask questions about the Maxim MAX890LESA/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX890LESA/V+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX890L |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX890LESA/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.