The MAX891LEUA-T is an 8-channel industrial DC/DC controller with a JEDEC package code of S-PDSO-G8. It operates over a temperature range of -40C to 85C and has a terminal position of dual. The device has a pin count of 8 and is available in a 3x3mm TSSOP package. It can handle input voltages from 3V to 5.5V.
Maxim MAX891LEUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.