
The MAX8922LETB+T is a linear battery charger for Li-Ion batteries. It operates from a supply voltage of 4.45 to 7V and provides an output voltage of 4.2V. The charger can supply up to 500mA of current. The device is packaged in a TDFN EP package and is suitable for surface mount applications. It has a operating temperature range of -40 to 85°C.
Sign in to ask questions about the Maxim MAX8922LETB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8922LETB+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Linear Battery Charger |
| Battery Type | Li-Ion |
| Min Operating Supply Voltage | 4.45V |
| Max Operating Supply Voltage | 7V |
| Output Voltage | 4.2V |
| Output Current | 500mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8922LETB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.