Sign in to ask questions about the Maxim MAX8934AETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8934AETI+ technical specifications.
| Height | 4.1mm |
| Length | 4.1mm |
| Max Charge Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.242V |
| Min Output Voltage | 4.158V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6.6V |
| Output Current | 1.5mA |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| Width | 0.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8934AETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
