
The MAX8934GETI+T is a surface mount Smart Power Selector IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.6667W and operates from a supply voltage of 6.6V with a current of 1mA. The IC provides an output current of 30mA and an output voltage of 1V. It is available in a package quantity of 2500 units, packaged in tape and reel. The device is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Maxim MAX8934GETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8934GETI+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6667W |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6.6V |
| Output Current | 30mA |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8934GETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.