The MAX8940EXK28-T is a dual output low dropout (LDO) voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 2.8V. It has a maximum output current of 8mA and a nominal output voltage of 2.8V. The device operates within a temperature range of -40°C to 150°C. It is available in a TSSOP-5 package.
Maxim MAX8940EXK28-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.