
The MAX894LESA+ is a hot swap controller with two outputs, capable of handling up to 500mA of current. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a SOIC package with dimensions of 4mm in width, 5mm in length, and 1.5mm in height. It can be mounted using a surface mount technique and is suitable for use with input voltages between 2.7V and 5.5V.
Maxim MAX894LESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX894LESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
