The MAX8952EWE+T is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The device is RoHS compliant and has a synchronous rectifier. It is available in a surface mount package with 2500 units per reel.
Sign in to ask questions about the Maxim MAX8952EWE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8952EWE+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 1.4V |
| Min Output Voltage | 770mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Voltage | 1.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8952EWE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.