
The MAX8969EWL37+T is a boost DC/DC controller with an efficiency of 90%. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a single positive output with a maximum output current of 700mA and a fixed output voltage of 3.7V. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The MAX8969EWL37+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX8969EWL37+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8969EWL37+T technical specifications.
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 3.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8969EWL37+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.