
The MAX8969EWL42+T is a boost DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It features a 90% efficiency and a maximum output current of 1A. The device is designed for surface mount applications and is available in a tape and reel packaging with 2500 units per package. The MAX8969EWL42+T is RoHS compliant and does not feature radiation hardening. It is a positive output type with a fixed output voltage of 4.25V.
Sign in to ask questions about the Maxim MAX8969EWL42+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8969EWL42+T technical specifications.
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 4.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8969EWL42+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.