The MAX9001ESD-T is an industrial-grade IC with a 14-pin SOIC-14 package, suitable for operation over the -40C to 85C temperature range. It has a supply voltage range of 2.5V to 5.5V and is available in a 0.150 INCH, MS-012B package. The IC has 14 terminals and a dual terminal position. It is designed for industrial applications and has a temperature grade of industrial.
Maxim MAX9001ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.