Sign in to ask questions about the Maxim MAX9002EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9002EUA+ technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.25MHz |
| Height | 0.95mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.85V/µs |
| Supply Current | 375uA |
| Voltage Gain | 106dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9002EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.