The MAX9004ESD-T is an industrial-grade IC with a 14-pin SOIC-14 package, operating within a temperature range of -40°C to 85°C. It has a supply voltage of 2.5V to 5.5V and is available in a 0.150 INCH, MS-012B package. The IC has 14 terminals and a single function. It is designed for industrial applications.
Sign in to ask questions about the Maxim MAX9004ESD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9004ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9004ESD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.