Sign in to ask questions about the Maxim MAX9005EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9005EUA+ technical specifications.
| Package/Case | UMAX |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 340uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9005EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
