
Precision TTL comparators featuring a 5ns response time and 2-channel operation. These surface-mount integrated circuits offer a wide operating voltage range of 4.5V to 5.5V, with a low supply current of 4.2mA. Key specifications include a 3mV input offset voltage, 2µA input bias current, and 40mA output current. The devices provide excellent noise immunity with a 95dB Common Mode Rejection Ratio and 82dB Power Supply Rejection Ratio. Packaged in SOIC, these RoHS compliant components operate from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX9012ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9012ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Height | 1.5mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 4.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Propagation Delay | 9ns |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 5ns |
| RoHS Compliant | Yes |
| Series | MAX9012 |
| Supply Current | 4.2mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9012ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.