The MAX9012EUA-T is a dual comparator IC with an industrial temperature grade, operating over a -40°C to 85°C range. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V. The device has 8 terminals and a pin count of 8, with a terminal position of dual. The comparator type is not specified, but it is designed for industrial applications.
Maxim MAX9012EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5500 |
| Average Bias Current-Max (IIB) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.