The MAX9017AEKA-T is a dual comparator IC with an industrial temperature grade, operating between -40°C and 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 0.0028A. The device is packaged in an 8-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. The comparator type is unspecified, but it has a maximum input offset voltage of 10,000mV and a maximum bias current of 0.002A at 25°C.
Sign in to ask questions about the Maxim MAX9017AEKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9017AEKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0028 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Bias Current-Max (IIB) @25C | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9017AEKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.