The MAX9018AEKA is a dual comparator IC with an industrial temperature range of -40 to 85 degrees Celsius. It operates from a 5V supply voltage with a maximum supply current of 2.8 microamps. The device is packaged in a TSSOP-8 package with a width of 1.625mm and a length of 2.9mm. The comparator type is unspecified, but it has a maximum input offset voltage of 10,000 microvolts and a maximum bias current of 2.8 microamps. The device is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX9018AEKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9018AEKA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0028 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Bias Current-Max (IIB) @25C | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9018AEKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.