CMOS comparator IC featuring four independent channels with a 2mV input offset voltage and 6µA input bias current. Offers an 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with a dual supply voltage range from 2.5V to 10V, and a single supply range of 5V to 10V. Achieves a fast 10ns response time. Packaged in a 16-pin PDIP for through-hole mounting.
Maxim MAX901BCPE technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -12mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Response Time | 0.008us |
| RoHS Compliant | No |
| Supply Current | -12mA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
No datasheet is available for this part.