General purpose comparator IC featuring four channels and TTL output. Operates with dual supply voltages from 2.5V to 10V, drawing a maximum supply current of -12mA. Offers 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input offset voltage is 2mV with an input bias current of 6uA. Packaged in a 16-SOIC surface mount case, this component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX901BCSE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -12mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Response Time | 0.008us |
| RoHS Compliant | Yes |
| Series | MAX901 |
| Supply Current | -12mA |
| Turn-On Delay Time | 8ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX901BCSE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
