
CMOS comparator IC featuring 4 channels and 4 elements. Offers a 2mV input offset voltage, 6µA input bias current, and 10µA maximum input current. Operates with supply voltages from 2.5V to 10V, consuming a maximum of 15mA quiescent current. Achieves 80dB common mode rejection ratio and 80dB power supply rejection ratio. Response time is 10ns, with a maximum power dissipation of 500mW. Packaged in a 16-pin SOIC surface-mount package.
Maxim MAX901BESE technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -12mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Response Time | 0.008us |
| RoHS Compliant | No |
| Supply Current | -12mA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX901BESE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
