
CMOS comparator IC featuring 4 channels and 4 elements. Offers a 2mV input offset voltage, 6µA input bias current, and 10µA maximum input current. Achieves an 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with dual supply voltages from 2.5V to 10V, and a minimum single supply of 5V. Features a 10ns response time and TTL output. Packaged in a 16-pin SOIC for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX901BESE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -12mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Response Time | 0.008us |
| RoHS Compliant | No |
| Series | MAX901 |
| Supply Current | -12mA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX901BESE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
