
Single-channel voltage comparator IC, featuring TTL output and through-hole mounting in an 8-pin PDIP package. Operates with dual supply voltages from 2.5V to 12V, drawing a maximum supply current of 4mA. Offers a typical response time of 8ns, 80dB common mode rejection ratio, and 80dB power supply rejection ratio. Input offset voltage is 4mV with a maximum input bias current of 10uA. This RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Maxim MAX903CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX903CPA+ technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 28mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Response Time | 0.008us |
| RoHS Compliant | Yes |
| Series | MAX903 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX903CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
