The MAX9052BESA-T is a dual comparator integrated circuit with an industrial temperature range of -40°C to 85°C. It operates from a 5V supply voltage with a maximum supply current of 0.13mA. The device features a comparator type with a maximum input offset voltage of 9mV and a maximum bias current of 0.025μA. The MAX9052BESA-T is packaged in an 8-pin SOP package with a JEDEC package code of R-PDSO-G8.
Maxim MAX9052BESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.13 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.025 |
| Bias Current-Max (IIB) @25C | 0.025 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.