
The MAX9062EBS+TG45 is a single-channel operational amplifier from Maxim, featuring a common mode rejection ratio of 53dB and a hysteresis of 900uV. It has an input bias current of 60pA and operates within a temperature range of -40°C to 85°C. The device draws a maximum supply current of 600nA and can handle supply voltages between 1V and 5.5V. It is available in surface mount packaging with 2500 units per reel, and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX9062EBS+TG45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9062EBS+TG45 technical specifications.
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 900uV |
| Input Bias Current | 60pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9062EBS+TG45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
