Comparator Single 5.5V 5-Pin SOT-23 T/R
Maxim MAX9065EUK+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9065 |
| RoHS | Compliant |
No datasheet is available for this part.
