Sign in to ask questions about the Maxim MAX9075EXK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9075EXK-T technical specifications.
| Common Mode Rejection Ratio | 77dB |
| Input Bias Current | -20nA |
| Input Offset Voltage (Vos) | 8mV |
| Max Input Current | 5nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 6.6uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 580ns |
| Quiescent Current | 6.6uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 6.6uA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9075EXK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.