
Dual low-voltage comparator IC featuring CMOS output compatibility and TTL/push-pull output types. Operates with a supply voltage range of 2.1V to 5.5V, drawing a maximum supply current of 6.6µA. Offers a typical response time of 580ns, with an input offset voltage of 8mV and input bias current of -20nA. Packaged in a lead-free SOIC for surface mounting, this general-purpose component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX9077ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9077ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Input Bias Current | -20nA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Input Current | 5nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 6.6uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 580ns |
| Quiescent Current | 6.6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 580ns |
| RoHS Compliant | Yes |
| Supply Current | 6.6uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9077ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
