The MAX907CPA is an 8-pin dual comparator from Maxim, operating within a commercial temperature range of 0 to 70 degrees Celsius. It can handle a maximum supply voltage of 5V and a maximum supply current of 1.2mA. The comparator features a maximum input offset voltage of 3.5mV and a maximum average bias current of 0.5uA. It is packaged in a plastic DIP-8 package, measuring 7.62mm in width and 9.375mm in length.
Maxim MAX907CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX907CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.