Dual high-speed comparator IC, featuring TTL/push-pull output compatibility. Operates with a dual supply voltage range of 2.25V to 2.75V, and a single supply range of 4.5V to 5.5V. Offers a maximum supply current of 1mA and a propagation delay of 50ns. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component boasts a common mode rejection ratio and PSRR of 86.02dB.
Sign in to ask questions about the Maxim MAX907ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX907ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86.02dB |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Current | 300nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | TTL |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Propagation Delay | 50ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX907ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
