The MAX907MSA/PR is a dual comparator IC with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a supply voltage of 5V and a maximum supply current of 1.2mA. The comparator is available in an 8-pin SOP package and has a temperature grade of military. The device is suitable for use in high-temperature applications and has a low bias current of 0.5mA on average and 0.3mA at 25C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX907MSA/PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX907MSA/PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.