The MAX908CSD-T is a 14-pin commercial temperature comparator from Maxim with a nominal supply voltage of 5V and a maximum supply current of 1mA. It operates over a temperature range of 0°C to 70°C and features a comparator amplifier type with a maximum input offset voltage of 3.5mV and a maximum average bias current of 0.5μA. The device is packaged in a 14-pin R-PDSO-G14 SOP package with a width of 3.9mm and a length of 8.65mm.
Maxim MAX908CSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.