Dual voltage comparator IC featuring open-drain output, designed for automotive applications. This surface-mount component utilizes BiCMOS process technology and offers two channels per chip. Housed in an 8-pin uMAX package (uMAX, MSOP family, MO-187AA), it boasts a 0.65mm pin pitch and a maximum package height of 0.95mm. Key electrical specifications include a maximum input offset voltage of 7mV at 5V and a maximum input bias current of 0.25uA at 5V, with a typical PSRR of 90 dB. Operating temperature range spans from -40°C to 125°C.
Maxim MAX9092AUA+T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | uMAX |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 2 |
| Typical PSRR | 90dB |
| Process Technology | BiCMOS |
| Output Type | Open Drain |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9092AUA+T to view detailed technical specifications.
No datasheet is available for this part.