Sign in to ask questions about the Maxim MAX9101ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9101ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Hysteresis | 2mV |
| Input Bias Current | 15nA |
| Lead Free | Lead Free |
| Max Input Current | 15nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Propagation Delay | 4.5us |
| Quiescent Current | 13uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9101ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.