The MAX9107EKA is a dual comparator IC with an industrial temperature grade, operating from a 5V supply voltage. It features a maximum input offset voltage of 4000mV and a maximum bias current of 0.35mA at 25°C. The device is available in an 8-pin R-PDSO-G8 package and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9107EKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9107EKA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.7 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| Bias Current-Max (IIB) @25C | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9107EKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.