The MAX9107EKA-T is a dual comparator with an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage with a maximum supply current of 0.7mA. The comparator has a maximum input offset voltage of 4000μV and a maximum bias current of 0.35mA. The device is packaged in an 8-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9107EKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9107EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.35 |
| Bias Current-Max (IIB) @25C | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9107EKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.