Dual TTL comparator featuring 25ns propagation delay and 2mV hysteresis. Operates from a 4.5V to 5.5V supply with a maximum supply current of 700µA. Offers 86.02dB common mode rejection and power supply rejection ratios. Surface mountable in a SOIC package, this component is RoHS compliant and designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9107ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9107ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86.02dB |
| Height | 1.5mm |
| Hysteresis | 2mV |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 125nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Propagation Delay | 25ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 25ns |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9107ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
