The MAX9109EXT is an industrial-grade comparator from Maxim, operating within a temperature range of -40°C to 85°C. It features a single function, 6-terminal design with a nominal supply voltage of 5V and a maximum supply current of 0.7mA. The comparator is packaged in a R-PDSO-G6 package type, suitable for surface-mount applications. The device has a maximum input offset voltage of 4000mV and a maximum bias current of 0.35mA at 25°C.
Maxim MAX9109EXT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.7 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 4000 |
| Bias Current-Max (IIB) @25C | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9109EXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.