Sign in to ask questions about the Maxim MAX9110ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9110ESA technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 6.7mA |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9110ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
