Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8
Maxim MAX9110ESA-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Mbps |
| Number of Drivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.