The MAX9111EKA-T is an industrial-grade line receiver IC with differential input characteristics, operating on a nominal supply voltage of 3.3V and a maximum supply current of 6mA. It is available in an 8-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. The device is rated for operation over a temperature range of -40°C to 85°C. It is a single-function device with 8 terminals, and is classified as a JEDEC Package Code R-PDSO-G8.
Sign in to ask questions about the Maxim MAX9111EKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9111EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9111EKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.