Sign in to ask questions about the Maxim MAX9113EKA/GH9-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9113EKA/GH9-T technical specifications.
| Interface IC Type | LINE RECEIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9113EKA/GH9-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.