
The MAX9113ESA+ is a dual 500Mbps receiver IC, packaged in a SO package and designed to operate over a supply voltage range of 3V to 3.6V. It can handle a maximum power dissipation of 471mW and has a maximum supply current of 11mA. The device is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX9113ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9113ESA+ technical specifications.
| Package/Case | SO |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 11mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.77ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 8.7mA |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9113ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.