Single-channel general-purpose comparator with TTL output, featuring a 5mV input offset voltage and 4mV hysteresis. Operates from a 1.6V to 5.5V supply voltage with a low 800nA maximum supply current. Offers 80dB common mode rejection ratio and 1nA input bias current. Packaged in an 8-pin SOIC for surface mounting, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Maxim MAX9120ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9120ESA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 45us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Beyond-the-Rails™ |
| Supply Current | 800nA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9120ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.