The MAX9120EXK is an industrial-grade comparator with a maximum supply current of 0.0012A and an input offset voltage of 10000mV. It is available in a 5-pin R-PDSO-G5 package and operates over a temperature range of -40 to 85 degrees Celsius. The comparator is designed for use in industrial applications and has a temperature grade of industrial. It is a single-function device with a pin count of 5 and a terminal position of dual.
Sign in to ask questions about the Maxim MAX9120EXK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9120EXK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0012 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 10000 |
| Bias Current-Max (IIB) @25C | 0.002 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9120EXK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.