Quad LVDS Receiver IC, 500Mbps data rate, 2.7ns propagation delay and turn-on delay. Features 4 receivers and 4 drivers, operating from a 3V to 3.6V supply voltage with a typical 3.3V operating supply voltage. Packaged in a 16-TSSOP for surface mounting, this lead-free and RoHS compliant component offers a maximum power dissipation of 755mW and a maximum supply current of 15mA.
Maxim MAX9121EUE+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 755mW |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.7ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9121EUE+ to view detailed technical specifications.
No datasheet is available for this part.
